Parametric results for: tps2096dg4 under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps2096dg4
Select parts from the table below to compare.
Compare
Compare
TPS2096DG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V STANDARD 4 500 mA 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 4 SINK 250 mA 110 µA 5.5 V 2.7 V YES OTHER R-PDSO-G16 Not Qualified e4 1 85 °C 260 30 16 PLASTIC/EPOXY SOP SSOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments