Parametric results for: tps2092drg4 under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps2092drg4
Select parts from the table below to compare.
Compare
Compare
TPS2092DRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 2 500 mA 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 2 SINK 250 mA 5.5 V 2.7 V YES OTHER R-PDSO-G8 Not Qualified e4 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.39.00.01