Filter Your Search
1 - 1 of 1 results
|
TPS2090DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 | 500 mA | 40 ms | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | SINK | 250 mA | 5.5 V | 2.7 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |