Filter Your Search
1 - 1 of 1 results
|
TPP30-115-J
Traco Power
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.85 V | 15.15 V | 2 A | 1 | NO | NO | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 30 W | 1.5 s | R-PXFM-X | EN, IEC, UL, ANSI | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN/ES 60601-1, Two MOPP; IEC/EN/UL 62368-1 | NOT SPECIFIED | PLASTIC/EPOXY | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 38.1 mm | 100.3 mm | 25.9 mm | TRACO ELECTRONIC AG | compliant | EAR99 | 2018-06-26 |