Filter Your Search
1 - 1 of 1 results
|
TPIC6273N
Texas Instruments
|
$3.3415 | Yes | Yes | Active | 5 V | STANDARD | OPEN-DRAIN | 8 | 2 A | 150 ns | 625 ns | LATCH BASED PERIPHERAL DRIVER | TRANSIENT | 8 | 1 | SINK | 250 mA | INVERTED | 100 µA | 5.5 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |