Filter Your Search
1 - 2 of 2 results
|
TPIC2810DR
Texas Instruments
|
$0.8753 | Yes | Yes | Active | 5 V | 8 | STANDARD | OPEN-DRAIN | SERIAL | 2 MHz | LED DISPLAY DRIVER | NO | 8 | 1 | 1 mA | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPIC2810DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 8 | STANDARD | OPEN-DRAIN | SERIAL | 2 MHz | LED DISPLAY DRIVER | NO | 8 | 1 | 1 mA | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |