Filter Your Search
1 - 10 of 46 results
|
TPB11CGPC004
TE Connectivity
|
$2.9644 | Yes | Active | 400 mA | 20 V | SPST | MOMENTARY | PUSHBUTTON SWITCH | EXTENDED ROUND TYPE | 400 mA | OFF-(ON) | 3.92 N | e4 | PANEL MOUNT | BLACK | POLYETHYLENE | GOLD | COPPER ALLOY | POLYETHYLENE | NON-ILLUMINATED | 1 | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 0.129 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||||||||||
|
TPB11CGRA0
TE Connectivity
|
$4.9950 | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | TPB | ROUND TYPE | .02A@20VAC | 0.4VA@28VDC | .02A@20VDC | 20 mA | OFF-(ON) | 20 V | 1000VAC V | 1 GΩ | 3.92 N | e0 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | POLYAMIDE | 762 µm | 0.188 inch | UNTHREADED | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | HIGH TEMP POLYESTER | 5 | EPOXY TERMINAL SEALED | HAND | NO | TIN LEAD | SOLDER | 0.14 inch | 8.13 mm | 5.23 mm | 8.64 mm | 0.22 inch | 0.13 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||
|
TPB11CGPC0
TE Connectivity
|
$6.0494 | No | Obsolete | 400 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | ROUND TYPE | 0.02A@20VAC | 0.4VA@28VDC | 0.02A@20VDC | 400 mA | OFF-(ON) | 20 V | 1000VAC V | 1 GΩ | 2.548 N | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYAMIDE | 762 µm | 0.188 inch | UNTHREADED | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | HIGH TEMP POLYESTER | 1 | BULK | 3 | EPOXY TERMINAL SEALED | HAND | NO | WIRE | 0.137 inch | 5.33 mm | 8.64 mm | 8.13 mm | 0.22 inch | 0.13 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ||||||||
|
TPB11CGRA2
TE Connectivity
|
$6.3600 | Active | 20 mA | 20 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | TPB | ROUND TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 3.92 N | e0 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | TIN LEAD | SOLDER | 8.13 mm | 5.23 mm | 8.64 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||
|
TPB11CGRA204
TE Connectivity
|
$7.3060 | Yes | Yes | Active | 400 mA | 20 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER/EXTENDED TYPE | 0.02A@20VAC | 0.02A@20VDC | 400 mA | OFF-(ON) | 20 V | 3.92 N | e4 | -30 °C | 65 °C | PANEL MOUNT | RED | POLYETHYLENE | GOLD | COPPER ALLOY | POLYETHYLENE | NON-ILLUMINATED | 1 | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 0.134 inch | 8.13 mm | 5.23 mm | 8.84 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||
|
TPB11CGPC2
TE Connectivity
|
$8.1042 | No | Active | 400 mA | 20 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND TYPE | 0.02A@20VAC | 0.02A@20VDC | 400 mA | 20 V | 2.548 N | -30 °C | 65 °C | PANEL MOUNT | RED | POLYAMIDE | 0.188 inch | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | 1 | BULK | EPOXY TERMINAL SEALED | NO | WIRE | 0.137 inch | 5.33 mm | 8.64 mm | 8.13 mm | 0.22 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
TPB11CGVRA0
TE Connectivity
|
$9.6300 | Obsolete | 400 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | ROUND TYPE | 0.02A@20VAC | 0.4VA@28VDC | 0.02A@20VDC | 400 mA | OFF-(ON) | 20 V | 1000VAC V | 1 GΩ | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYAMIDE | 762 µm | 0.188 inch | UNTHREADED | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | HIGH TEMP POLYESTER | 1 | BULK | 4 | EPOXY TERMINAL SEALED | HAND | NO | WIRE | 0.137 inch | 5.23 mm | 8.13 mm | 9.04 mm | 0.216 inch | 0.13 inch | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.90.31 | |||||||||
|
TPB11FGRA0
TE Connectivity
|
$9.6348 | No | Active | 400 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | ROUND TYPE | 0.02A@20VAC | 0.4VA@28VDC | 0.02A@20VDC | 400 mA | 20 V | 1000VAC V | 1 GΩ | 2.548 N | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYAMIDE | 762 µm | 0.188 inch | UNTHREADED | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | HIGH TEMP POLYESTER | 1 | BULK | 5 | EPOXY TERMINAL SEALED | HAND | NO | SOLDER | 0.137 inch | 8.13 mm | 5.23 mm | 8.64 mm | 0.216 inch | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
TPB11CGRAES004
TE Connectivity
|
$9.6400 | Active | 400 mA | 20 V | SPST | PUSHBUTTON SWITCH | 400 mA | 3.92 N | PANEL MOUNT | BLACK | POLYETHYLENE | 0.188 inch | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | 1 | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 0.137 inch | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||
|
TPB11FGVRA004
TE Connectivity
|
$10.0689 | Yes | Yes | Active | 400 mA | 20 V | 100000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | EXTENDED PLUNGER BUTTON | 0.02A@20VAC | 0.02A@20VDC | 400 mA | ON-(ON) | 20 V | 3.92 N | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYETHYLENE | GOLD | COPPER ALLOY | POLYETHYLENE | NON-ILLUMINATED | 1 | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 0.117 inch | 5.23 mm | 8.13 mm | 9.25 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity |