Filter Your Search
1 - 1 of 1 results
|
TP5KP43CA
Littelfuse Inc
|
$2.1150 | Yes | Active | 8 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | 52.8 V | 5 kW | O-PALF-W2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2016-08-03 | LITTELFUSE |