Filter Your Search
1 - 6 of 6 results
|
TP5510WM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 1 | 12 µA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | MU-LAW | YES | NOT AVAILABLE | -5 V | PCM CODEC | |||||||||||||
|
TP5510N
Texas Instruments
|
Check for Price | Obsolete | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 3.429 mm | 7.62 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | PLASTIC, DIP-16 | ||||||||||||||
|
TP5510WMX
Texas Instruments
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 1 | 12 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | MU-LAW | YES | NOT AVAILABLE | -5 V | PCM CODEC | SOP, SOP16,.4 | ||||||||||||
|
TP5510WM
Texas Instruments
|
Check for Price | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | PLASTIC, SOIC-16 | ||||||||||||||
|
TP5510N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 1 | 12 µA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | MU-LAW | YES | NOT AVAILABLE | -5 V | PCM CODEC | DIP-16 | ||||||||||||
|
TP5510WMX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 1 | 12 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | MU-LAW | YES | NOT AVAILABLE | -5 V | PCM CODEC | SOP, SOP16,.4 |