Filter Your Search
1 - 2 of 2 results
|
TP2424N8-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE | 3 | 240 V | 1 | 316 mA | 8 Ω | LOGIC LEVEL COMPATIBLE, LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.9 A | SWITCHING | SILICON | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | SUPERTEX INC | SOT-89 | SMALL OUTLINE, R-PSSO-F3 | 3 | compliant | EAR99 | |||||
|
TP2424N8-G
Microchip Technology Inc
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE | 3 | 240 V | 1 | 316 mA | 8 Ω | LOGIC LEVEL COMPATIBLE, LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.9 A | SWITCHING | SILICON | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | SINGLE | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 |