Filter Your Search
1 - 10 of 161 results
|
RBS04CTP1092
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10.9 kΩ | 0.25 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RBS | 70 °C | RBS04(BCD TOL) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
TP10-912-GB
RCD Components Inc
|
Check for Price | Active | 9.1 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
RBS10BTP1093
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 109 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RBS10 | 70 °C | RBS10(BCD TOL) | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
TP10-914-GB
RCD Components Inc
|
Check for Price | Active | 910 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 25 °C | NO | 500 V | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||
|
TP10-913-GBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 91 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
TP10-9R31-FB
RCD Components Inc
|
Check for Price | Active | 9.31 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e0/e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
TP10-9762-FBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 97.6 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
TP10-910-GBQ
RCD Components Inc
|
Check for Price | No | No | Active | 91 Ω | 2 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e0 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
RBS04BTP1091
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.09 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RBS | 70 °C | RBS04(BCD TOL) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
TP10-9763-FBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 976 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 25 °C | NO | 500 V | e3 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |