Filter Your Search
1 - 10 of 86 results
|
TP10-2401-GB
RCD Components Inc
|
Check for Price | Active | 2.4 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | 25 °C | NO | 500 V | e0 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
TP10-242-GBQ
RCD Components Inc
|
Check for Price | No | No | Active | 2.4 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e0 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
TP10-243-GBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 24 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
TP10-2490-FBQ
RCD Components Inc
|
Check for Price | No | No | Active | 249 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e0 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
TP10-2490-FB
RCD Components Inc
|
Check for Price | Active | 249 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e0/e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
TP10-241-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 240 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
TP10-2403-JB
RCD Components Inc
|
Check for Price | Active | 240 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | 25 °C | NO | 500 V | e0 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
TP10-2492-FB
RCD Components Inc
|
Check for Price | Active | 24.9 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e0/e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
TP10-2401-JB
RCD Components Inc
|
Check for Price | Active | 2.4 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | 25 °C | NO | 500 V | e0 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | FLAT | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
TP10-243-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 24 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |