Parametric results for: tp075 under Thin Film Resistors

Filter Your Search

1 - 10 of 11,218 results

All Filters
|
8515585103120138155
-
-55-25-55-47-40-32-25
-
5.114 750 0005.111 187 5042 375 0033 562 5014 750 000
-
0.110.10.551
-
Manufacturer Part Number: tp075
Select parts from the table below to compare.
Compare
Select Parts Part Number
TP0750C1210R4E
Royal Electronic Factory (Thailand) Co Ltd
TP0750C511KRCE
Royal Electronic Factory (Thailand) Co Ltd
TP0750C1540T4E
Royal Electronic Factory (Thailand) Co Ltd
TP0750C9534T4E
Royal Electronic Factory (Thailand) Co Ltd
TP0750C5622R5E
Royal Electronic Factory (Thailand) Co Ltd
TP0750C3321R4E
Royal Electronic Factory (Thailand) Co Ltd
TP0750C5904T5E
Royal Electronic Factory (Thailand) Co Ltd
TP0750B1741T5E
Royal Electronic Factory (Thailand) Co Ltd
TP0750B2103RCE
Royal Electronic Factory (Thailand) Co Ltd
TP0750B6344T4E
Royal Electronic Factory (Thailand) Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Package Style
Temperature Coefficient
Resistor Type
Technology Series
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Finish
Package Height
Package Length
Package Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Yes Obsolete 121 Ω 0.25 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Plastic Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
Yes Obsolete 5.11 Ω 0.25 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Plastic Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
Yes Active 154 Ω 0.25 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
Yes Active 9.53 MΩ 0.25 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
Yes Obsolete 56.2 kΩ 0.25 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Plastic Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
Yes Obsolete 3.32 kΩ 0.25 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Plastic Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
Yes Obsolete 5.9 MΩ 0.25 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Paper Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
Yes Obsolete 1.74 kΩ 0.1 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Paper Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
Yes Obsolete 210 kΩ 0.1 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Plastic Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
Yes Obsolete 6.34 MΩ 0.1 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
Compare
TP0750C1210R4E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Buy Yes Obsolete 121 Ω 0.25 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Plastic Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
TP0750C511KRCE
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Buy Yes Obsolete 5.11 Ω 0.25 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Plastic Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
TP0750C1540T4E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Buy Yes Active 154 Ω 0.25 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
TP0750C9534T4E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Buy Yes Active 9.53 MΩ 0.25 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
TP0750C5622R5E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Buy Yes Obsolete 56.2 kΩ 0.25 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Plastic Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
TP0750C3321R4E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Buy Yes Obsolete 3.32 kΩ 0.25 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Plastic Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
TP0750C5904T5E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Buy Yes Obsolete 5.9 MΩ 0.25 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Paper Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
TP0750B1741T5E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Buy Yes Obsolete 1.74 kΩ 0.1 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Paper Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
TP0750B2103RCE
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Buy Yes Obsolete 210 kΩ 0.1 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Plastic Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
TP0750B6344T4E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Buy Yes Obsolete 6.34 MΩ 0.1 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99