Parametric results for: tp01ps under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 218 results

|
Manufacturer Part Number: tp01
Select parts from the table below to compare.
Compare
Compare
TP-010S-2-1RB1
Singatron Enterprises Co
Check for Price Contact Manufacturer 10 1 35 mΩ 2 A FEMALE CABLE POLYCARBONATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 500 MΩ 1 28 AWG 30 AWG CSA, UL -40 °C 125 °C PLUG WIRE, STRANDED, ROUND COPPER ALLOY TELCOM, MODULAR 6u inch WIRE 0.436 inch 0.884 inch 0.46 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.30
TP0104N3P012
Supertex Inc
Check for Price Obsolete LOW THRESHOLD SINGLE WITH BUILT-IN DIODE 150 °C SUPERTEX INC unknown EAR99 8541.29.00.95 40 V 500 mA 4 Ω METAL-OXIDE SEMICONDUCTOR 25 pF TO-92 O-PBCY-T3 1 3 ENHANCEMENT MODE PLASTIC/EPOXY ROUND CYLINDRICAL P-CHANNEL 1 W Not Qualified NO THROUGH-HOLE BOTTOM SWITCHING SILICON
TP-010S-10-0R2
Singatron Enterprises Co
Check for Price Contact Manufacturer 10 1 35 mΩ 2 A FEMALE CABLE POLYCARBONATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 2 PRONGS 500 MΩ 1 26 AWG 26 AWG CSA, UL -40 °C 125 °C PLUG WIRE, SOLID, ROUND COPPER ALLOY TELCOM, MODULAR 3u inch WIRE 0.436 inch 0.884 inch 0.46 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.30
TP-010S-10-0R3
Singatron Enterprises Co
Check for Price Contact Manufacturer 10 1 35 mΩ 2 A FEMALE CABLE POLYCARBONATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 3 PRONGS 500 MΩ 1 26 AWG 26 AWG CSA, UL -40 °C 125 °C PLUG WIRE, SOLID, ROUND COPPER ALLOY TELCOM, MODULAR 3u inch WIRE 0.436 inch 0.884 inch 0.46 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.30
TP-010S-4-3RB2
Singatron Enterprises Co
Check for Price Contact Manufacturer 10 1 35 mΩ 2 A FEMALE CABLE POLYCARBONATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 2 PRONGS 500 MΩ 1 28 AWG 30 AWG CSA, UL -40 °C 125 °C PLUG WIRE, SOLID, ROUND COPPER ALLOY TELCOM, MODULAR 30u inch WIRE 0.436 inch 0.884 inch 0.46 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.30
TP0101TST2
Temic Semiconductors
Check for Price Transferred LOW THRESHOLD SINGLE WITH BUILT-IN DIODE TEMIC SEMICONDUCTORS unknown EAR99 20 V 1 A 650 mΩ METAL-OXIDE SEMICONDUCTOR TO-236 R-PDSO-G3 1 3 ENHANCEMENT MODE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE P-CHANNEL Not Qualified YES GULL WING DUAL SWITCHING SILICON
TP0101T
Temic Semiconductors
Check for Price Transferred SINGLE WITH BUILT-IN DIODE TEMIC SEMICONDUCTORS unknown EAR99 12 V 500 mA 650 mΩ METAL-OXIDE SEMICONDUCTOR TO-236 R-PDSO-G3 1 3 ENHANCEMENT MODE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE P-CHANNEL Not Qualified YES GULL WING DUAL SILICON
TP0120S
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active SINGLE -55 °C 150 °C GOOD-ARK ELECTRONICS CO LTD compliant EAR99 R-PDSO-F2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES FLAT DUAL FAST RECOVERY 20 V SILICON RECTIFIER DIODE 500 mV 1 25 A 1 1 A 20 V 20 µA 20 V SCHOTTKY
TP-010S-8-3R1
Singatron Enterprises Co
Check for Price Contact Manufacturer 10 1 35 mΩ 2 A FEMALE CABLE POLYCARBONATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 500 MΩ 1 26 AWG 26 AWG CSA, UL -40 °C 125 °C PLUG WIRE, STRANDED, ROUND COPPER ALLOY TELCOM, MODULAR 30u inch WIRE 0.436 inch 0.884 inch 0.46 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.30
TP-010S-6-2RB3
Singatron Enterprises Co
Check for Price Contact Manufacturer 10 1 35 mΩ 2 A FEMALE CABLE POLYCARBONATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 3 PRONGS 500 MΩ 1 28 AWG 30 AWG CSA, UL -40 °C 125 °C PLUG WIRE, SOLID, ROUND COPPER ALLOY TELCOM, MODULAR 15u inch WIRE 0.436 inch 0.884 inch 0.46 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.30