Filter Your Search
1 - 10 of 117 results
|
RBS12CTP1012
TA-I Technology Co Ltd
|
Check for Price | Yes | Obsolete | 10.1 kΩ | 0.25 % | 250 mW | 1206 | SMT | -25,25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RBS12(BCD TOL) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 1.55 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
RBS04CTP1012
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10.1 kΩ | 0.25 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RBS | 70 °C | RBS04(BCD TOL) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8533.21.00.30 | CHIP | |||
|
TP10-1241-FBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1.24 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | , | |||||||||
|
RBS12BTP1012
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10.1 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RBS12 | 70 °C | RBS12(BCD TOL) | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8533.21.00.30 | CHIP, LEAD FREE | |||
|
TP10-1273-FBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 127 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | RADIAL LEADED, ROHS COMPLIANT | |||||||||
|
TP10-1271-FB
RCD Components Inc
|
Check for Price | Active | 1.27 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e0/e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | FLAT | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | RADIAL LEADED | |||||||||||
|
TP10-121-GB
RCD Components Inc
|
Check for Price | Active | 120 Ω | 2 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | RADIAL LEADED | |||||||||||||
|
TP10-123-GB
RCD Components Inc
|
Check for Price | Active | 12 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | RADIAL LEADED | |||||||||||||
|
TP10-121-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 120 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | RADIAL LEADED, ROHS COMPLIANT | |||||||||
|
TP10-124-GB
RCD Components Inc
|
Check for Price | Active | 120 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TP | FLAME PROOF | 70 °C | NO | 500 V | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | RADIAL LEADED |