Filter Your Search
1 - 10 of 25 results
|
TP2-01-L8
Nidec Copal (USA) Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | DPDT | MOMENTARY | MINIATURE SWITCH | 0.1A@30VDC | 2.45 N | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | YELLOW LED | BAG | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.5 mm | 6.5 mm | 8.5 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | |||
|
TP2-01-L2
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | DPDT | MOMENTARY | MINIATURE SWITCH | 0.1A@30VDC | 2.45 N | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED LED | BAG | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.5 mm | 6.5 mm | 8.5 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | |||
|
TP201
Total Power International Inc
|
Check for Price | Contact Manufacturer | TOTAL POWER INTERNATIONAL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
TP2-01G
Fujisoku Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | DPDT | MOMENTARY | MINIATURE SWITCH | 0.1A@30VDC | 2.45 N | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BAG | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 7.5 mm | 6.5 mm | 8.5 mm | FUJISOKU CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | |||
|
TP2-01-L2
Fujisoku Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | DPDT | MOMENTARY | MINIATURE SWITCH | 0.1A@30VDC | 2.45 N | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED LED | BAG | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.5 mm | 6.5 mm | 8.5 mm | FUJISOKU CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | |||
|
TP2-01G-L5
Nidec Copal (USA) Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | DPDT | MOMENTARY | MINIATURE SWITCH | 0.1A@30VDC | 2.45 N | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | GREEN LED | BAG | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 7.5 mm | 6.5 mm | 8.5 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | |||
|
TP2-01G-L5
Fujisoku Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | DPDT | MOMENTARY | MINIATURE SWITCH | 0.1A@30VDC | 2.45 N | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | GREEN LED | BAG | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 7.5 mm | 6.5 mm | 8.5 mm | FUJISOKU CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | |||
|
TP2-01-L2
Nidec Copal (USA) Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | DPDT | MOMENTARY | MINIATURE SWITCH | 0.1A@30VDC | 2.45 N | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED LED | BAG | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.5 mm | 6.5 mm | 8.5 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | |||
|
TP2-01G-L2
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | DPDT | MOMENTARY | MINIATURE SWITCH | 0.1A@30VDC | 2.45 N | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED LED | BAG | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 7.5 mm | 6.5 mm | 8.5 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | |||
|
TP2-01G-L2
Nidec Copal (USA) Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | DPDT | MOMENTARY | MINIATURE SWITCH | 0.1A@30VDC | 2.45 N | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED LED | BAG | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 7.5 mm | 6.5 mm | 8.5 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 |