Filter Your Search
1 - 1 of 1 results
|
TON15-4811WISM
Traco Power
|
Check for Price | Yes | Not Recommended | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-X6 | 75 °C | -40 °C | 265 | 10 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 23.88 mm | 27.94 mm | 8.5 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |