Parametric results for: tomct16032002ats under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tomct16032002ats
Select parts from the table below to compare.
Compare
Compare
TOMCT16032002ATS
Vishay Intertechnologies
Check for Price Buy Yes Active 20 kΩ 0.1 % 100 mW 4422 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 20 kΩ ISOLATED 8 70 °C 20 kΩ YES 100 V e3 125 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING 2.03 mm 11.176 mm 5.59 mm VISHAY INTERTECHNOLOGY INC DSOP, HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8533.21.00.20