Parametric results for: tol1510 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tol151
Select parts from the table below to compare.
Compare
Compare
TOL15-12
Traco Power
Check for Price Yes End Of Life 230 V 12 V 264 V 85 V 10.8 V 13.2 V 1.3 A 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 75 % 0.5 % 0.8 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID COMMERCIAL 15 W R-XXFM-X EN, UL, CUL, IEC 60 °C -10 °C UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 50 mm 125 mm unknown