Parametric results for: tol15024f under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tol15024f
Select parts from the table below to compare.
Compare
Compare
TOL150-24F
Traco Power
Check for Price Yes End Of Life 230 V 24 V 264 V 85 V 21.6 V 26.4 V 6.5 A 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 75 % 0.5 % 0.8 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID COMMERCIAL 150 W R-XXFM-X EN, UL, CUL, IEC 50 °C -10 °C UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 75 mm 222 mm unknown