Parametric results for: tof10005s under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tof10005s
Select parts from the table below to compare.
Compare
Compare
TOF100-05S
Traco Power
Check for Price Yes End Of Life 115 V 5 V 264 V 85 V 4.5 V 5.5 V 20 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 0.5 % 1 OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT HYBRID 100 W R-XXFM-X CB, CE, CUL, EN, FCC, IEC, UL 60 °C -10 °C UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 62 mm 222 mm unknown