Filter Your Search
1 - 2 of 2 results
|
TNY264GN-TL
Power Integrations
|
$1.0344 | Yes | Yes | Not Recommended | 400 mA | YES | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | POWER SUPPLY SUPPORT CIRCUIT | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | Not Qualified | 4 | 125 °C | -40 °C | 250 | 40 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | SOIC | 8/7 | not_compliant | EAR99 | 8542.39.00.01 | AC/DC Converters 6W 85-265 VAC 9W/230 VAC | Power Integrations | 2023-11-06 11:06:01 | [object Object],[object Object],[object ... more | ||||
|
TNY264GNTL
Power Integrations
|
Check for Price | Yes | Yes | Active | 400 mA | YES | SINGLE | 140 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | Not Qualified | 4 | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | SOIC | 8/7 | compliant | LEAD FREE, PLASTIC, SMD-8/7 |