Parametric results for: tnpw121075r0becn under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tnpw121075r0becn
Select parts from the table below to compare.
Compare
Compare
TNPW121075R0BECN
Vishay Intertechnologies
Check for Price No No Active 75 Ω 0.1 % 330 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e0 125 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 2.45 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
TNPW121075R0BECN
Vishay Dale
Check for Price No Transferred 75 Ω 0.1 % 250 mW 1210 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TNPW 70 °C YES 100 V e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) WRAPAROUND VISHAY DALE , 1210 compliant EAR99 8533.21.00.30