Parametric results for: tnpw120671k5byea under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tnpw120671k5byea
Select parts from the table below to compare.
Compare
Compare
TNPW120671K5BYEA
Vishay Dale
Check for Price Yes Transferred 71.5 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM TNPW LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY DALE CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
TNPW120671K5BYEA
Vishay Intertechnologies
Check for Price Yes Yes Active 71.5 kΩ 0.1 % 270 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 200 70 °C YES 200 V AEC-Q200 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30