Parametric results for: tnpw12063k90bxta under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tnpw12063k90bxta
Select parts from the table below to compare.
Compare
Compare
TNPW12063K90BXTA
Vishay Intertechnologies
Check for Price No No Active 3.9 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e0 125 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 not_compliant EAR99 8533.21.00.30