Filter Your Search
1 - 2 of 2 results
|
TNPW120626K7BYEA
Vishay Dale
|
Check for Price | Yes | Transferred | 26.7 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | TNPW | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | , 1206 | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
TNPW120626K7BYEA
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 26.7 kΩ | 0.1 % | 270 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |