Filter Your Search
1 - 2 of 2 results
|
TNPW12061K74FHTA
Vishay Dale
|
Check for Price | No | Transferred | 1.74 kΩ | 1 % | 125 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TNPW | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP, LEAD | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
TNPW12061K74FHTA
Vishay Intertechnologies
|
Check for Price | No | No | Active | 1.74 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |