Parametric results for: tnpw0805787kbeta under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tnpw0805787kbeta
Select parts from the table below to compare.
Compare
Compare
TNPW0805787KBETA
Vishay Dale
Check for Price No Transferred 787 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TNPW RATED AC VOLTAGE: 150V 70 °C YES 150 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) WRAPAROUND VISHAY DALE CHIP compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C 2011-12-19
TNPW0805787KBETA
Vishay Intertechnologies
Check for Price No No Active 787 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e0 125 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30 4.54 Military: -55C to +125C 2024-01-23 4.987128 22.641561120000002 7439-92-1 99 YES 7440-02-0, 7439-92-1, 10099-76-0 DRC Conflict Free CMRT V6.31