Parametric results for: tnpw0603988rbeea under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tnpw0603988rbeea
Select parts from the table below to compare.
Compare
Compare
TNPW0603988RBEEA
Vishay Intertechnologies
Check for Price Yes Yes Active 988 Ω 0.1 % 110 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 75 70 °C YES 75 V AEC-Q200 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Pure Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 2.172647 4.54 9.86381738 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-02-0 e DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object] [object Object],[object Object],[object ... more
TNPW0603988RBEEA
Vishay Dale
Check for Price Yes Transferred 988 Ω 0.1 % 100 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TNPW LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 75V 70 °C YES 75 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY DALE , 0603 compliant EAR99 8533.21.00.30 4.54 Military: -55C to +125C RoHS 2 (2011/65/EU) 2011-12-19 50 [object Object],[object Object],[object ... more 71990855 7(c)-I