Filter Your Search
1 - 2 of 2 results
|
TNPW04027K50DETD
Vishay Intertechnologies
|
Check for Price | No | No | Active | 7.5 kΩ | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e0 | 125 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
TNPW04027K50DETD
Vishay Dale
|
Check for Price | No | Transferred | 7.5 kΩ | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TNPW | 70 °C | YES | 25 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP, LEAD | compliant | EAR99 | 8533.21.00.30 |