Parametric results for: tnpw040210k5betd under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tnpw040210k5betd
Select parts from the table below to compare.
Compare
Compare
TNPW040210K5BETD
Vishay Dale
Check for Price Buy No Transferred 10.5 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TNPW 70 °C YES 25 V e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DALE , 0402 compliant EAR99 8533.21.00.30
TNPW040210K5BETD
Vishay Intertechnologies
Check for Price Buy No No Active 10.5 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e0 125 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
TNPW040210K5BETD0H
Vishay Intertechnologies
Check for Price Buy No Active 10.5 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e0 125 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30