Filter Your Search
1 - 3 of 3 results
|
TNPU080556K0BZEN00
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||
|
TNPU080556K0BZEN00
Vishay Draloric
|
Check for Price | Yes | Yes | Active | 56 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150, ULTRA PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | unknown | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | EAR99 | 8533.21.00.30 | ||
|
TNPU080556K0BZEN00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 56 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150, ULTRA PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | compliant | VISHAY INTERTECHNOLOGY INC | CHIP |