Parametric results for: tn80c196kc20 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tn80c196kc20
Select parts from the table below to compare.
Compare
Compare
TN80C196KC-20
Intel Corporation
Check for Price No Obsolete 16 20 MHz 488 8096 16 16 20 MHz 40 YES 5 V MICROCONTROLLER CMOS NO NO YES YES 92 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J68 Not Qualified e0 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.83 mm 24.2 mm 24.2 mm INTEL CORP LCC PLASTIC, LCC-68 68 compliant 8542.31.00.01
TN80C196KC20SF12
Intel Corporation
Check for Price Obsolete 16 20 MHz 16 16 20 MHz 40 YES 5 V MICROCONTROLLER CMOS FOUR SOFTWARE TIMERS; DYNAMIC BUS SIZING NO NO YES YES 5.5 V 4.5 V INDUSTRIAL S-PQCC-J68 Not Qualified 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.83 mm 24.2 mm 24.2 mm INTEL CORP LCC QCCJ, 68 unknown 8542.31.00.01
TN80C196KC-20
Rochester Electronics LLC
Check for Price No Active 16 20 MHz 16 16 20 MHz 40 YES MICROCONTROLLER CMOS NO NO YES YES 5.5 V 4.5 V INDUSTRIAL S-PQCC-J68 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.83 mm 24.2 mm 24.2 mm ROCHESTER ELECTRONICS LLC PLASTIC, LCC-68 unknown 8542.31.00.01
TN80C196KC20
Intel Corporation
Check for Price No Obsolete 16 20 MHz 0 488 488 8096 16 16 20 MHz 40 1 YES 5 V MICROCONTROLLER CMOS FOUR SOFTWARE TIMERS; DYNAMIC BUS SIZING NO NO NO FIXED POINT YES NO YES 2 1 8 5 V YES 92 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J68 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.83 mm 24.2 mm 24.2 mm INTEL CORP LCC QCCJ, LDCC68,1.0SQ 68 compliant Intel