Filter Your Search
1 - 3 of 3 results
|
TN80C186XL-12
Intel Corporation
|
Check for Price | Obsolete | 16 | 12 MHz | 0 | 16 | 20 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | PLASTIC, LCC-68 | 68 | unknown | |||||||||||||
|
TN80C186XL12
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 12 MHz | 16 | 20 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | ROCHESTER ELECTRONICS LLC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||||
|
TN80C186XL12
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 0 | 16 | 20 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | NO | FIXED POINT | NO | YES | 2 | 5 | 62.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | INTEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | Intel |