Filter Your Search
1 - 5 of 5 results
|
TN2504N8-G
Microchip Technology Inc
|
$0.6524 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 890 mA | 1 Ω | LOGIC LEVEL COMPATIBLE | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 4.5 A | SWITCHING | SILICON | 38 ns | 20 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||
|
TN2504N8-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 890 mA | 1 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4.5 A | SWITCHING | SILICON | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | SUPERTEX INC | compliant | EAR99 | SOT-89 | GREEN PACKAGE-4 | 3 | ||||||||||||
|
TN2504ND
Supertex Inc
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 1 Ω | LOW THRESHOLD | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | S-XUUC-N3 | e0 | Not Qualified | 150 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SUPERTEX INC | compliant | EAR99 | UNCASED CHIP, S-XUUC-N3 | |||||||||||||||||
|
TN2504ND
Microchip Technology Inc
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 1 Ω | LOW THRESHOLD | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | S-XUUC-N3 | e0 | Not Qualified | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||||
|
TN2504N8
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 890 mA | 1 Ω | LOGIC LEVEL COMPATIBLE | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 4.5 A | SWITCHING | SILICON | 38 ns | 20 ns | TO-243AA | R-PSSO-F3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | SUPERTEX INC | compliant | EAR99 | SOT-89 | SMALL OUTLINE, R-PSSO-F3 | 4 |