Filter Your Search
1 - 2 of 2 results
|
TN2010H-6G-TR
STMicroelectronics
|
$0.6267 | Yes | Active | 12.7 kA | 40 mA | 10 mA | 600 V | 20 A | SCR | SINGLE | 70 µs | 400 V/us | 1.3 V | 197 A | 3.9 mA | 600 V | R-PSSO-G2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | compliant | STMicroelectronics | ||
|
TN2010H-6G
STMicroelectronics
|
$0.6523 | Yes | Active | 12.7 kA | 40 mA | 10 mA | 600 V | 20 A | SCR | SINGLE | 70 µs | 400 V/us | 1.3 V | 197 A | 3.9 mA | 600 V | R-PSSO-G2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | compliant | STMicroelectronics |