Parametric results for: tn1625-1000g under Silicon Controlled Rectifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tn16251000g
Select parts from the table below to compare.
Compare
Compare
TN1625-1000G-TR
STMicroelectronics
$0.9394 Yes Active 10 kA 2 mA 40 mA 25 mA 1 kV 16 A SCR SINGLE 500 V/us 1.3 V 190 A 1 kV R-PSSO-G2 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ANODE 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS D2PAK ROHS COMPLIANT, PLASTIC, D2PAK-3 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics
TN1625-1000G
STMicroelectronics
Check for Price Yes Yes Active 10 kA 2 mA 40 mA 25 mA 1 kV 12 A SCR SINGLE 500 V/us 1.3 V 190 A 1 kV R-PSSO-G2 e3 Not Qualified 125 °C -40 °C ANODE 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING SINGLE STMICROELECTRONICS D2PAK SMALL OUTLINE, R-PSSO-G2 3 not_compliant EAR99 8541.30.00.80