Filter Your Search
1 - 1 of 1 results
|
TMX5703137APGEQQ1
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 160 MHz | 3145728 | 262144 | CORTEX-R4F | 16 | 16 | 80 MHz | 44 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3.3 V NOMINAL I/O SUPPLY | NO | YES | YES | 8 | YES | FLASH | 400 mA | 1.32 V | 1.14 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |