Filter Your Search
1 - 10 of 31 results
|
TMT30252
Traco Power
|
Check for Price | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 3 A | 2 | NO | NO | ADDITIONAL 12 VOLT OUTPUT ALSO AVAILABLE, IT ALSO OPERATES DC VOLTAGE OF 85-370 | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-P8 | Not Qualified | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | MODULE,8LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 51 mm | 76 mm | 29 mm | TRACO ELECTRONIC AG | , MODULE,8LEAD,3.0 | compliant | EAR99 | |||
|
TMT30512
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | POWERSOLVE ELECTRONICS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
TMT30115C
Traco Power
|
Check for Price | Yes | Obsolete | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 2 A | 1 | NO | NO | ALSO REQUIRE 85 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-X6 | 40 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 51 mm | 96 mm | 29.5 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||
|
TMT30505
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | POWERSOLVE ELECTRONICS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
TMT30503
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | POWERSOLVE ELECTRONICS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
TMT30112
Traco Power
|
Check for Price | Yes | Yes | Obsolete | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 2.5 A | 1 | NO | NO | IT ALSO OPERATES DC VOLTAGE OF 85-370 | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-P5 | Not Qualified | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | MODULE,5LEAD,2.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 51 mm | 76 mm | 29 mm | TRACO ELECTRONIC AG | , MODULE,5LEAD,2.6 | compliant | EAR99 | |||
|
TMT30515
Traco Power
|
Check for Price | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 3 A | 3 | NO | NO | ADDITIONAL +/-15 VOLT OUTPUT ALSO AVAILA... more | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-P8 | Not Qualified | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | MODULE,8LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 58 mm | 86 mm | 29 mm | TRACO ELECTRONIC AG | , MODULE,8LEAD,3.0 | compliant | EAR99 | |||
|
TMT30215C
Traco Power
|
Check for Price | Yes | Obsolete | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 1 A | 2 | NO | NO | ALSO -15V OUTPUT AVAILABLE; ALSO REQUIRE 85 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-X6 | 40 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 51 mm | 96 mm | 29.5 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||
|
TMT30124
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | POWERSOLVE ELECTRONICS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
TMT30515C
Traco Power
|
Check for Price | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 3 | NO | NO | ALSO -15V AND 15V OUTPUT AVAILABLE; ALSO REQUIRE 85 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-PDMA-X9 | 40 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | TRACO ELECTRONIC AG | , | compliant | EAR99 |