Filter Your Search
1 - 1 of 1 results
|
TMS5703137CGWTQEP
Texas Instruments
|
$37.4255 | Yes | No | Active | 32 | 180 MHz | 3145728 | 262144 | 256 | CORTEX-R4F | 32 | 22 | 80 MHz | 144 | 51 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | YES | NO | YES | FLOATING POINT | YES | NO | YES | 16 | 11 | 8 | 8 | YES | FLASH | 440 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B337 | e0 | 3 | 125 °C | -40 °C | 220 | 20 | 337 | PLASTIC/EPOXY | LFBGA | BGA337,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA337,19X19,32 | 337 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |