Filter Your Search
1 - 2 of 2 results
|
TMS470R1A256PZ-T
Texas Instruments
|
$9.0095 | Yes | Yes | Not Recommended | 32 | 48 MHz | 262144 | 12288 | 12 | ARM7TDMI | 16 | 27 | 20 MHz | 50 | 1 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | NO | NO | FIXED POINT | YES | NO | YES | 16 | 16 | 5 | 8 | 8 | YES | FLASH | 115 mA | 2.06 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
TMS470R1A256PZ-TR
Texas Instruments
|
Check for Price | Obsolete | 32 | 48 MHz | 20 MHz | 12 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | YES | FLASH | 2.06 V | 1.81 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | unknown | EAR99 | 8542.31.00.01 |