Filter Your Search
1 - 4 of 4 results
|
TMS34094
Texas Instruments
|
Check for Price | No | Obsolete | YES | QFP | CMOS | 5 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | 55 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | PLASTIC/EPOXY | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.85 mm | 28.2 mm | 28.2 mm | TEXAS INSTRUMENTS INC | QFP | QFP, QFP160,1.2SQ | 160 | not_compliant | 3A991.A.2 | 8542.31.00.01 | 32 | EISA; ISA | 40 MHz | 32 | 5.5 V | 4.5 V | BUS CONTROLLER, EISA | |||||||||||||||||
|
TMS34092PQL-64
Texas Instruments
|
Check for Price | No | Obsolete | YES | QFP | 5 V | COMMERCIAL | Not Qualified | 55 °C | 132 | PLASTIC/EPOXY | QFP132(UNSPEC) | FLATPACK | GULL WING | QUAD | TEXAS INSTRUMENTS INC | QFP, QFP132(UNSPEC) | not_compliant | 3A001.A.3 | 8542.31.00.01 | 64 MHz | 32 | 5.5 V | 4.5 V | GRAPHICS PROCESSOR | 8 | |||||||||||||||||||||||||||||
|
TMS3409JC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 160 ns | 4 | 80 | NO | DIP | RIGHT | NEGATIVE EDGE | 3409 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | OTHER | R-XDIP-T16 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
TMS3409NC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 160 ns | 4 | 80 | NO | DIP | RIGHT | NEGATIVE EDGE | 3409 | SERIAL IN SERIAL OUT | MOS | WITH RECIRCULATING FEATURE | 5 MHz | TRUE | 5.25 V | 4.75 V | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |