Filter Your Search
1 - 1 of 1 results
|
TMS32C6713BPYPA167
Texas Instruments
|
$25.0169 | Yes | Yes | Active | 32 | 65536 | 32 | 22 | 167 MHz | 2 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 16 | 4 | 1.32 V | 1.14 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e4 | 4 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 208 | PLASTIC/EPOXY | HLFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | 28 X 28 MM, GREEN, PLASTIC, HLQFP-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |