Filter Your Search
1 - 10 of 249 results
|
TMS320TCI100GLZ7
Texas Instruments
|
$12.8839 | No | No | Obsolete | 32 | 262144 | 64 | 23 | 75.19 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.24 V | 1.16 V | OTHER | S-PBGA-B532 | Not Qualified | 90 °C | NOT SPECIFIED | NOT SPECIFIED | 532 | PLASTIC/EPOXY | FBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA532,26X26,32 | 532 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
TMS320TCI6608AXCYP25
Texas Instruments
|
Check for Price | Obsolete | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | TEXAS INSTRUMENTS INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
TMS320TCI100QGLZA
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 64 | 20 | 850 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY FOR I/O | NO | YES | FIXED POINT | MULTIPLE | YES | 1.24 V | 1.16 V | INDUSTRIAL | S-PBGA-B532 | Not Qualified | e0 | 4 | 105 °C | -40 °C | 532 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, | 532 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
TMS320TCI6488CUN8
Texas Instruments
|
Check for Price | Obsolete | 32 | 14 | YES | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.155 V | 1.045 V | S-PBGA-B561 | Not Qualified | 561 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, | 561 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
TMS320TCI6616AXCYPA
Texas Instruments
|
Check for Price | Obsolete | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | TEXAS INSTRUMENTS INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
TMS320TCI6488CUN2
Texas Instruments
|
Check for Price | Obsolete | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | TEXAS INSTRUMENTS INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
TMS320TCI6482ZTZA
Texas Instruments
|
Check for Price | Obsolete | 32 | 65536 | 64 | 20 | 66.6 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.2875 V | 1.2 V | S-PBGA-B697 | Not Qualified | 697 | PLASTIC/EPOXY | HFBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | BALL | 800 µm | BOTTOM | 3.3 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | HFBGA, BGA697,29X29,32 | 697 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
TMS320TCI6616CYP
Texas Instruments
|
Check for Price | Obsolete | 64 | 16 | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | MULTIPLE | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B841 | 100 °C | 841 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.39 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, | 841 | unknown | 8542.31.00.01 | |||||||||||||||||
|
TMS320TCI6482DZTZ
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 32 | 8192 | 64 | 20 | 66.6 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.2875 V | 1.2125 V | OTHER | S-PBGA-B697 | Not Qualified | e1 | 4 | 90 °C | 260 | 30 | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA697,29X29,32 | 697 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
TMS320TCI6604CYPA25
Texas Instruments
|
Check for Price | Obsolete | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | MULTIPLE | YES | 1.05 V | 950 mV | S-PBGA-B841 | 841 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | TEXAS INSTRUMENTS INC | BGA | BGA, | 841 | unknown | 8542.31.00.01 |