Filter Your Search
1 - 2 of 2 results
|
TMS320LF2406APZS
Texas Instruments
|
$11.4457 | Yes | Yes | Active | 16 | 544 | 16 | 16 | 20 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 5 | 16 | 16 | YES | FLASH | 70 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
TMS320LF2406APZS4
Texas Instruments
|
Check for Price | Obsolete | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | unknown | 3A991.A.2 | 8542.31.00.01 |