Filter Your Search
1 - 1 of 1 results
|
TMS320F28377DZWTT
Texas Instruments
|
$15.6411 | Yes | Yes | Active | 32 | 200 MHz | 524288 | 208896 | 204 | TMS320 | 20 MHz | 169 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 12 | 4 | 16 | YES | FLASH | 495 mA | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B337 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 337 | PLASTIC/EPOXY | LFBGA | BGA337,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | QFP | NFBGA-337 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |