Filter Your Search
1 - 1 of 1 results
|
TMS320F28332ZJZA
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 26624 | 32 | 20 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FLOATING POINT | MULTIPLE | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 176 | PLASTIC/EPOXY | BGA | BGA176,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.05 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA176,14X14,40 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |