Filter Your Search
1 - 1 of 1 results
|
TMS320F28235ZJZS
Texas Instruments
|
$19.1623 | Yes | Yes | Active | 32 | 69632 | 68 | C28X | 32 | 20 | 150 MHz | 21 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 mA | 1.995 V | 1.805 V | AUTOMOTIVE | S-PBGA-B176 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | BGA | BGA176,14X14,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.05 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, PLASTIC, BGA-176 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |