Filter Your Search
1 - 3 of 3 results
|
TMS320E15-25FZL
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 256 | 16 | 12 | 25.6 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ROM PROTECT | YES | NO | FIXED POINT | NO | MULTIPLE | NO | 1 | 16 | 16 | UVPROM | 85 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.32 mm | 16.32 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
TMS320E15-25NL
Texas Instruments
|
Check for Price | Obsolete | 16 | 256 | 16 | 12 | 25.6 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ROM PROTECT | YES | NO | FIXED POINT | NO | MULTIPLE | NO | 1 | 16 | 16 | MROM | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
TMS320E15-25JDL
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 256 | 16 | 12 | 25.6 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ROM PROTECT | YES | NO | FIXED POINT | NO | MULTIPLE | NO | 1 | 16 | 16 | UVPROM | 85 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 3A991.A.2 | 8542.31.00.01 |