Filter Your Search
1 - 1 of 1 results
|
TMS320DM8168SCYG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 16384 | 32 | 15 | 27 MHz | 8 | YES | 1 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 72 | 1.05 V | 950 mV | COMMERCIAL | S-PBGA-B1031 | Not Qualified | e1 | 4 | 95 °C | 245 | 30 | 1031 | PLASTIC/EPOXY | HBGA | BGA1031,37X37,25 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 3.31 mm | 25 mm | 25 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-1031 | 1031 | compliant | 5A992.C | 8542.31.00.01 |